| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-531-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-531-108 |
307-019-531-108
| Heilind Number: | EDA307-019-531-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-531-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green hue, this connector stands out visually while delivering reliable performance. With a low 5A amperage, it efficiently powers your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The single-row design with 19 positions offers versatile connectivity options. Each copper alloy contact guarantees a secure and stable connection, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on your board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB setup with this essential component.

