| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-545-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-545-104 |
307-019-545-104
| Heilind Number: | EDA307-019-545-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-545-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. This essential component features 19 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in extreme environments, withstanding temperatures ranging from -40 to 105 °C. The green housing not only adds a touch of color but also signifies its compliance with industry standards. With a 5A amperage and copper alloy contact material, it facilitates high-speed data transfer with minimal power consumption. Its .156" pitch and .2" row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in our Card Edge Connector for robust and dependable connectivity solutions in your electronic devices.

