| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-547-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-547-101 |
307-019-547-101
| Heilind Number: | EDA307-019-547-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-547-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transfer, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a low amperage requirement of 5A, it ensures efficient energy usage. The single-row design with 19 positions offers ample connectivity options, while the Copper Alloy contacts guarantee reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide easy integration into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, ensuring seamless performance even in challenging environments. Upgrade your connectivity solutions with this essential component.

