| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-553-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-553-101 |
307-019-553-101
| Heilind Number: | EDA307-019-553-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-553-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, it features a single row with 19 positions, offering ample room for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, while the Copper Alloy contacts guarantee reliable power delivery. With a pitch of .156 inches and a row spacing of .2 inches, precision is key in every connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its vibrant green color adds a touch of visual distinction, while the right-angle mount orientation provides flexibility in installation. Elevate your connectivity game with this essential component.

