| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-553-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-553-104 |
307-019-553-104
| Heilind Number: | EDA307-019-553-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-553-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your PCB layout but also ensures reliable performance. With a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, this connector is built to handle demanding applications. Its single row design with 19 positions allows for seamless board-to-board connections, while the copper alloy contact material guarantees excellent conductivity. The .156 inch pitch and .2 inch row spacing provide precise alignment, and the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in various industrial environments. Upgrade your PCB designs with this essential component for efficient and secure connections.

