| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-554-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-554-104 |
307-019-554-104
| Heilind Number: | EDA307-019-554-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-554-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Crafted with precision and durability in mind, it features a vibrant Green color and a single row design, perfect for seamless integration on your circuit boards. With a reliable amperage rating of 5 A, you can trust in its performance even in demanding applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and compliance with industry standards. Made with Copper Alloy contacts, it guarantees efficient conductivity for all 19 positions, spaced with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your PCB connections with this essential component, a must-have in any electronic assembly project.

