| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-557-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-557-103 |
307-019-557-103
| Heilind Number: | EDA307-019-557-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-557-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row configuration with 19 positions and a pitch of .156 inches, ensuring reliable connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. Its green color not only adds a visual appeal but also aids in easy identification within your setup. With a current rating of 5A and an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. The right-angle mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB design with this essential component, perfect for Board To Board connections.

