| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-557-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-557-107 |
307-019-557-107
| Heilind Number: | EDA307-019-557-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-557-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision, this connector features a single row layout with 19 positions, offering reliable contact points for efficient signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it provides optimal spacing for secure attachment. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its right-angle mount orientation makes it versatile for various assembly configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications, where performance and longevity are paramount. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

