| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-557-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-557-112 |
307-019-557-112
| Heilind Number: | EDA307-019-557-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-557-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row with 19 positions and a right-angle mount orientation, making it ideal for space-saving applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and durable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in harsh conditions. Upgrade your board-to-board connections with this essential component.

