| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-558-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-558-101 |
307-019-558-101
| Heilind Number: | EDA307-019-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-558-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 19 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in various environments. The copper alloy contact material guarantees optimal conductivity, while the green housing adds a pop of color to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise connections. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is a dependable choice for your next project. Its right-angle mount orientation further enhances flexibility in installation, making it a versatile component in your electronic setup. Trust in its quality construction for seamless board-to-board connections in a wide range of applications.

