| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-558-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-558-103 |
307-019-558-103
| Heilind Number: | EDA307-019-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-558-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a single row of 19 copper alloy contacts, it ensures reliable signal transmission in various applications. Featuring a .156-inch pitch and .2-inch row spacing, it offers easy and precise mating with corresponding components. Its right-angle mount orientation enables space-efficient installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in this connector for efficient and secure board-to-board connections in your projects.

