| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-558-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-558-104 |
307-019-558-104
| Heilind Number: | EDA307-019-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-558-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and performance. With a single row configuration, copper alloy contact material, and a pitch of .156 inches, it offers reliable connectivity for up to 19 positions. Perfect for right-angle mounting, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your PCB assembly process with this essential component.

