| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-559-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-559-107 |
307-019-559-107
| Heilind Number: | EDA307-019-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-559-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts a single row design with 19 positions, ensuring seamless integration into your setup. The Copper Alloy contact material guarantees reliable conductivity, while its .156-inch pitch and .2-inch row spacing offer precise alignment. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is engineered for durability and performance in diverse environments. Its right-angle mount orientation further facilitates convenient installation. Elevate your electronic assemblies with this essential component.

