| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-559-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-559-158 |
307-019-559-158
| Heilind Number: | EDA307-019-559-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-559-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring a vibrant green color, it not only adds a pop of color to your assembly but also ensures easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, this connector guarantees durability and efficient power transfer. Boasting a single row configuration with 19 positions and a pitch of .156 inches, it offers precise and secure mating in your setup. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB design with this essential connector, a must-have in any electronic project.

