| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-400-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-400-201 |
307-020-400-201
| Heilind Number: | EDA307-020-400-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-400-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector, meticulously designed for seamless integration onto PCBs. Featuring a vibrant green color, this connector not only adds a pop of visual appeal but also ensures easy identification within your assembly process. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing resilience in various operating environments. With two rows of contacts made from high-quality Copper Alloy, each with a pitch of .156 inches and row spacing of .2 inches, it offers reliable and efficient performance. Its 20 positions provide ample room for secure connections, while the straight mount orientation facilitates straightforward installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.

