| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-400-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-400-202 |
307-020-400-202
| Heilind Number: | EDA307-020-400-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-400-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our robust Card Edge Connector. Designed for reliable performance, this green connector features a double row layout with 20 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various applications. The copper alloy contacts offer high conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding environments. Its straight mount orientation simplifies installation, making it a versatile choice for your projects. Explore seamless connectivity with our Card Edge Connector.

