| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-401-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-401-107 |
307-020-401-107
| Heilind Number: | EDA307-020-401-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-401-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a single row of 20 copper alloy contacts for secure and efficient board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The UL 94V-0 Thermoplastic Polyester housing offers durability and protection, making it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in challenging environments. Upgrade your PCB assembly with this high-quality connector, essential for seamless data transmission and power distribution.

