| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-401-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-401-112 |
307-020-401-112
| Heilind Number: | EDA307-020-401-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-401-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 20 positions, providing ample space for secure PCB connections. Crafted with precision, it boasts copper alloy contacts for reliable signal transmission. The UL 94V-0 housing, made of thermoplastic polyester, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient board-to-board connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Its vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. Upgrade your electronic assemblies with this high-quality Card Edge Connector, a must-have in your toolkit.

