| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-401-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-401-158 |
307-020-401-158
| Heilind Number: | EDA307-020-401-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-401-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Featuring a single row with 20 positions, this connector facilitates efficient data transmission. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is a robust solution for your connectivity needs. Trust in its straight mount orientation for secure PCB connections. Elevate your electronic designs with this essential component.

