| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-401-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-401-168 |
307-020-401-168
| Heilind Number: | EDA307-020-401-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-401-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a compact design and a single row configuration, it offers easy installation and space-saving benefits. The Copper Alloy contacts ensure reliable conductivity, while the green color adds a touch of distinction to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. With a pitch of .156 in and 20 positions, it provides ample connectivity options for your PCB needs. Whether for industrial or commercial applications, this Card Edge Connector guarantees exceptional performance and longevity. Upgrade your connectivity solutions today.

