| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-405-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-405-178 |
307-020-405-178
| Heilind Number: | EDA307-020-405-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-405-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and 20 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while a 5A amperage rating supports power delivery. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Its .156-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation. Trust in this essential component for robust board-to-board connections, meeting your connectivity needs with precision.

