| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-420-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-420-268 |
307-020-420-268
| Heilind Number: | EDA307-020-420-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-420-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this efficient Card Edge Connector. Boasting a vibrant green hue, it not only offers a visually appealing touch but also delivers exceptional performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission at an amperage of 5 A. Featuring a double-row design with 20 positions and a pitch of .156 inches, it allows for seamless board-to-board connections. The straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Elevate your electronic assemblies with this essential connector.

