| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-424-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-424-203 |
307-020-424-203
| Heilind Number: | EDA307-020-424-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-424-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row layout and 20 positions, it ensures efficient data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the 5A amperage rating meets industry standards for power delivery. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during installation. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust this connector for reliable board-to-board connections in your electronic projects.

