| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-424-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-424-204 |
307-020-424-204
| Heilind Number: | EDA307-020-424-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-424-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and reliability in mind, this connector features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a dual-row configuration and 20 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts, combined with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient signal transmission with minimal interference. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable solution for a wide range of applications in the electronics industry. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.

