| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-424-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-424-207 |
307-020-424-207
| Heilind Number: | EDA307-020-424-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-424-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component designed for seamless board-to-board PCB connectivity. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and safety in your assembly. With a dual-row configuration and 20 positions, it facilitates efficient data transmission while maintaining a compact form factor. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity and longevity, even in demanding environments. Operating smoothly within a wide temperature range of -40 to 105 °C, it's ideal for various industrial applications. Trust in this connector for robust and dependable performance in your electronic systems.

