| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-424-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-424-258 |
307-020-424-258
| Heilind Number: | EDA307-020-424-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-424-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector offers reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105 °C. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient data transfer. With 20 positions available, this connector allows for versatile connections within your electronic system. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Upgrade your connectivity with this essential component, designed for durability and performance.

