| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-440-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-440-207 |
307-020-440-207
| Heilind Number: | EDA307-020-440-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-440-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5A. With two rows and 20 positions, this connector offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mount orientation, it guarantees easy installation for efficient circuitry. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse industrial applications, providing secure and stable connections for optimal performance. Upgrade your PCB setup with this essential connector for enhanced functionality.

