| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-440-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-440-208 |
307-020-440-208
| Heilind Number: | EDA307-020-440-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-440-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 20 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while its 5A amperage rating guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make it easy to assemble and use. Upgrade your assembly processes with this essential component, available now.

