| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-441-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-441-108 |
307-020-441-108
| Heilind Number: | EDA307-020-441-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-441-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row setup with 20 positions, ensuring reliable and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, provides both structural integrity and visual appeal. Crafted with precision, the connector guarantees a secure connection, thanks to its Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal flow. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for seamless board-to-board connectivity in your electronic projects.

