| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-442-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-442-202 |
307-020-442-202
| Heilind Number: | EDA307-020-442-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-442-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double-row configuration and 20 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable conductivity. A pitch of .156 inches and row spacing of .2 inches provide precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections. Elevate your PCB design with this essential component.

