| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-445-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-445-103 |
307-020-445-103
| Heilind Number: | EDA307-020-445-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-445-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row of 20 positions with a pitch of .156 inches, ensuring high-speed data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment, withstanding temperatures ranging from -40 to 105°C. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Ideal for a wide range of applications, this connector is a vital component for your PCB connectivity needs.

