| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-447-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-447-103 |
307-020-447-103
| Heilind Number: | EDA307-020-447-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-447-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interactions. Designed for optimal performance, this green connector features a single row with 20 positions, ensuring reliable and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating environments, with a wide temperature range of -40 to 105°C. The copper alloy contact material offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 5A amperage and straight mount orientation, this connector is ideal for a variety of electronic applications. Upgrade your connectivity solutions today with this essential component.

