| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-454-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-454-158 |
307-020-454-158
| Heilind Number: | EDA307-020-454-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-454-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a single row layout with 20 contact positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during installation. The contact material, Copper Alloy, ensures robust conductivity, while the green color coding allows for easy identification. Ideal for right-angle mounting, it accommodates 5 A of current, making it suitable for a wide range of applications. Operating within a temperature range of -40 to 105 °C, this connector excels in both extreme cold and hot conditions, perfect for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

