| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-455-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-455-201 |
307-020-455-201
| Heilind Number: | EDA307-020-455-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-455-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Featuring 20 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Rated for an operating temperature range of -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your systems with this essential component for enhanced functionality.

