| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-455-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-455-207 |
307-020-455-207
| Heilind Number: | EDA307-020-455-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-455-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all operating conditions. With a double-row configuration and twenty positions, it offers ample connectivity options for your applications. The copper alloy contacts provide optimal conductivity, while its straight mount orientation simplifies installation. Engineered for efficiency, this connector is rated for 5A and can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of electronic devices. Elevate your PCB design with this essential component.

