| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-456-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-456-212 |
307-020-456-212
| Heilind Number: | EDA307-020-456-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-456-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed to deliver reliable performance in demanding electronic applications. Featuring a vibrant green color, this connector offers a sleek and visually appealing solution for your circuit board layout. With a current rating of 5 A, it ensures efficient power transmission while maintaining signal integrity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees robustness and compliance with safety standards. Boasting two rows of high-quality Copper Alloy contacts, with a pitch of .156 in and a row spacing of .2 in, it facilitates seamless connections between boards. With 20 positions available, you have ample room for intricate circuit designs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your connectivity solutions with this essential component.

