| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-457-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-457-107 |
307-020-457-107
| Heilind Number: | EDA307-020-457-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-457-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually striking but also durable and flame-resistant. With a contact material of Copper Alloy, it ensures reliable conductivity. Its right-angle mount orientation and single row design with 20 positions make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees high performance even in challenging environments. Upgrade your connectivity solutions with this essential component.

