| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-457-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-457-112 |
307-020-457-112
| Heilind Number: | EDA307-020-457-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-457-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a single row layout with twenty positions, ensuring efficient signal transmission. Crafted from top-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The vibrant green color not only adds a pop of visual appeal but also signifies compliance with industry standards. With a current rating of 5A and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation and .156-inch pitch offer flexibility in installation, while the .2-inch row spacing facilitates easy PCB integration. Trust in this connector for seamless and secure connectivity in your electronic projects.

