| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-457-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-457-178 |
307-020-457-178
| Heilind Number: | EDA307-020-457-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-457-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a pop of personality to your setup while ensuring reliable performance. Constructed from UL 94V-0 Thermoplastic Polyester housing material and with Copper Alloy contacts, it guarantees durability and efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless connections. The right-angle mount orientation and 20 positions make it versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for both indoor and outdoor use. Upgrade your connector game with this essential component.

