| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-458-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-458-268 |
307-020-458-268
| Heilind Number: | EDA307-020-458-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-458-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating environments. With a current rating of 5 A, it delivers reliable power transmission. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers efficient signal transfer in a compact form. The 20-position design allows for versatile connectivity options. Mountable at a right angle, it enables easy installation onto your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent performance even in harsh conditions. Elevate your electronic assemblies with this essential component, perfect for a range of applications in the industrial and commercial sectors.

