| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-458-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-458-278 |
307-020-458-278
| Heilind Number: | EDA307-020-458-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-458-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of copper alloy contacts providing a total of 20 positions, it offers seamless integration for your PCB setup. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing guarantee efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Upgrade your electronic assemblies with this essential component, perfect for professionals and hobbyists alike.

