| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-459-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-459-103 |
307-020-459-103
| Heilind Number: | EDA307-020-459-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-459-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The contact material is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and 20 positions, it offers optimum connectivity for your electronic components. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a professional or hobbyist, this connector is a must-have for your projects. Upgrade your setup today and experience enhanced performance and reliability.

