| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-459-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-459-158 |
307-020-459-158
| Heilind Number: | EDA307-020-459-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-459-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this green connector ensures reliable performance even in demanding environments. Featuring a single row layout with 20 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy PCB mounting. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand rigorous industrial applications. Its right-angle mount orientation further enhances versatility in installation. Trust in this essential component for secure and efficient board-to-board connections in your electronic designs.

