| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-459-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-459-168 |
307-020-459-168
| Heilind Number: | EDA307-020-459-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-459-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row of 20 positions, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees durability and efficient power transmission, with a maximum amperage of 5A. The right-angle mount orientation offers versatility in assembly, while a pitch of .156 inches and row spacing of .2 inches facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in various electronic applications. Trust in its quality and make seamless board-to-board connections a reality.

