| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-459-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-459-201 |
307-020-459-201
| Heilind Number: | EDA307-020-459-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-459-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer within electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures reliable performance even in demanding environments. With two rows of Copper Alloy contacts, it offers a maximum amperage of 5 A, making it suitable for high-power applications. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, with 20 positions available for versatile connectivity. Designed for right-angle mounting, it seamlessly integrates into your PCB layout. Operating in a wide temperature range from -40 to 105 °C, this connector guarantees stability and longevity in diverse operating conditions. Upgrade your device's connectivity with this essential component.

