| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-459-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-459-203 |
307-020-459-203
| Heilind Number: | EDA307-020-459-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-459-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 5 A amperage rating, it meets high-performance demands while maintaining safety standards. The copper alloy contacts provide secure and efficient connectivity, with a pitch of .156 in and 20 positions for versatile PCB integration. Designed for a right-angle mount orientation, it offers flexibility in installation. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees stable performance even in harsh environments. Trust in its quality for seamless board-to-board connections.

