| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-459-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-459-258 |
307-020-459-258
| Heilind Number: | EDA307-020-459-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-459-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Its vibrant green color not only adds a pop of visual appeal but also signifies its high amperage handling capacity of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105 °C. Featuring two rows of 20 positions each, made of durable Copper Alloy, it guarantees secure and efficient board-to-board connections. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for optimal PCB design flexibility. Upgrade your electronic systems with this essential component, a must-have in any engineer's toolkit.

