| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-501-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-501-104 |
307-020-501-104
| Heilind Number: | EDA307-020-501-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-501-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. With a vibrant green color and a single row design, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for optimal durability. Its Copper Alloy contacts ensure high conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Featuring 20 positions and a straight mount orientation, it provides secure and stable connection points. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronic devices. Trust in its performance for seamless data transmission and power delivery in your PCB assemblies.

