| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-505-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-505-158 |
307-020-505-158
| Heilind Number: | EDA307-020-505-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-505-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board connections, this durable component features a single row of 20 positions with a .156-inch pitch, ensuring secure and reliable contact. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers robust protection, while the Copper Alloy contacts guarantee optimal conductivity. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this green connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it a versatile choice for your PCB connectivity needs. Trust in this essential component for seamless electronic integration.

