| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-020-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-020-521-178 |
307-020-521-178
| Heilind Number: | EDA307-020-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-020-521-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from premium UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer seamless integration onto PCBs. With 20 positions in a single row, this connector facilitates multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Its sleek green design not only adds a pop of color but also signifies environmental compliance. Upgrade your device's connectivity with this reliable and versatile connector.

